Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-046
- Mfr. Part No.:
- 6FX3802-7CN01-1DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP55,314.90
(exc. VAT)
PHP61,952.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,314.90 |
*price indicative
- RS Stock No.:
- 676-046
- Mfr. Part No.:
- 6FX3802-7CN01-1DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is designed for robust connectivity in dynamic environments, ensuring seamless operation for a variety of applications. The flexible cabling solution supports challenging installations with a dual cable connection, catering to diverse operational needs. With a rated voltage of 1000 V/30 V and effective tensile stress ratings for both fixed and flexible installations, this product promises reliability and longevity. The cable's PUR sheath offers resilience against harsh conditions, while its compliance with safety standards ensures peace of mind for users. This product is Ideal for those seeking a dependable and versatile connection system in the field of automation.
Four cores with Advanced cross section designs ensure optimal performance under various conditions
Test voltage capacities of up to 4 kV enhance the safety and reliability of power conductors
A holding brake elimination reduces maintenance needs and promotes streamlined operations
Exceptional bending radii for both fixed and flexible installations provide versatility in setup
Robust tensile and torsional stress ratings support high durability and help maintain operational integrity
Hybrid connector types facilitate easier installation and improved connectivity
The flame resistant cable sheath meets stringent safety standards for fire behaviour
CE marking and UL approval along with RoHS conformity underline the product's compliance with international safety standards
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
