Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-818
- Mfr. Part No.:
- 6FX3502-7CN01-1DA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP44,251.37
(exc. VAT)
PHP49,561.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,251.37 |
*price indicative
- RS Stock No.:
- 676-818
- Mfr. Part No.:
- 6FX3502-7CN01-1DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 exemplifies robust engineering and versatility in connectivity solutions. Designed for demanding environments, this flexible connector system boasts outstanding electrical performance with a rated voltage of 1000 V for power conductors and 30 V for signal conductors. Its construction supports a temperature range from -20 to 80.0 °C, making it Ideal for various applications. The innovative hybrid connector facilitates dual cable connection, ensuring seamless integration into your setup. With a Compact length of 30.0 m and a low weight of 2.7 kg, it is designed for easy handling and installation, optimising operational efficiency without compromising on safety.
Encapsulates Advanced electrical data with high test voltages up to 4 kV
Achieves impressive mechanical resilience with a maximum of 1000000 bends
Supports flexible and fixed installations with tailored tensile stress specifications
Manufactured with a PVC cable sheath and CFC and silicone free insulation for environmental consideration
CE marked and verified for UL approval ensuring TOP tier compliance
Low environmental impact through RoHS conformity promoting sustainability
Compact design optimises installation in various settings without excessive bulk
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
