Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-393
- Mfr. Part No.:
- 6FX3502-5CL02-1DA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP27,564.33
(exc. VAT)
PHP30,872.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,564.33 |
*price indicative
- RS Stock No.:
- 676-393
- Mfr. Part No.:
- 6FX3502-5CL02-1DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350/380 is designed for robust and reliable connections in various applications. This high-performance cable features a four-core design with a cross-section of 1.5 mm², allowing for efficient power transmission. Engineered to withstand significant environmental challenges, its PVC sheath ensures durability, while the CFC/silicone-free insulation promotes safety. With a remarkable longevity, this unit can endure a maximum of 1,000,000 bends and is tailored for both fixed and flexible installations. It supports a wide operational temperature range from -20°C to 80°C, making it an Ideal solution for diverse industrial settings.
Robust PVC sheath enhances durability and longevity
CFC and silicone free insulation ensures a safer operational environment
Accommodates a maximum of 1000000 bends for flexible installation
Maximum tensile stress for fixed installation is 50 N per mm sq
Verification of compliance with CE and UL standards for added assurance
Oil resistant according to EN 60811 protecting against mineral oils
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
