Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-779
- Mfr. Part No.:
- 6FX3502-2XB11-1DA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP21,765.63
(exc. VAT)
PHP24,377.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,765.63 |
*price indicative
- RS Stock No.:
- 676-779
- Mfr. Part No.:
- 6FX3502-2XB11-1DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350/380 is an Advanced cable solution designed for efficient connectivity in industrial environments. Engineered for high performance, this encoder cable features a robust construction with a dual-core design, enhancing both power and signal transmission capabilities. It is suitable for flexible and fixed installations, showcasing a remarkable tensile strength, which allows for extensive bending while maintaining reliability. With an operational temperature range of -20 to 80 °C, it is built to withstand demanding conditions. The cable's PVC sheath is not only Durable but also compliant with stringent fire resistance standards, ensuring safety in applications where performance and integrity are paramount.
Dual core configuration for enhanced signal clarity
Supports both fixed and flexible installations for versatile use
Exceptional tensile strength for maximum bending cycles
Complies with RoHS directives ensuring environmental sustainability
CE and UL certification confirms suitability for global markets
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
