Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-414
- Mfr. Part No.:
- 6FX3802-2XB11-1DA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP27,205.65
(exc. VAT)
PHP30,470.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,205.65 |
*price indicative
- RS Stock No.:
- 676-414
- Mfr. Part No.:
- 6FX3802-2XB11-1DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is an Advanced connectivity solution designed for reliable and efficient operation in various applications. Engineered to withstand demanding environments, this product combines high durability with outstanding electrical performance. It features a robust cable structure, ensuring overall integrity during both fixed and flexible installations. With impressive bending radii and tensile stress ratings, this solution proves to be a highly efficient choice for modern automation or operational setups, delivering dependable performance. The cable is constructed from oil-resistant materials and designed to function effectively across a broad temperature range, making it suitable for diverse operational conditions.
Comprises a dual core configuration for enhanced power supply
Rated for high test voltage to ensure operational reliability
Allows flexibility in installation with a rotatable cable outlet
Constructed to withstand extreme bending during fixed and flexible use
High tensile strength ratings facilitate safe and Durable applications
Offers a cable sheath MADE from PUR for superior mechanical durability
CFC and silicone free insulation improves environmental safety
Meets flame resistance standards for safe operation
Oil resistance ensures longevity in various industrial settings
CE marking and UL approval signify compliance with international standards
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
