Siemens Cable 350 / 380 Series Power Cable

Subtotal (1 unit)*

PHP45,201.07

(exc. VAT)

PHP50,625.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,201.07

*price indicative

RS Stock No.:
676-426
Mfr. Part No.:
6FX3802-5CL12-1DA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Power Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350/380 is engineered for high-performance electrical connectivity, designed specifically to meet the demands of industrial applications. This robust power cable ensures optimal energy transmission, with a configuration of 4 cores and a cross-section of 2.5 mm², making it Ideal for use in environments where reliability is paramount. With a rated voltage of 1000 V and exceptional fire resistance per EN 60332-1-1 to 1-3 standards, the motion connect offers peace of mind and safety in operation. Additionally, its flexibility and durability allow for both fixed and flexible installations, catering to a wide range of installation requirements while maintaining performance excellence through varying conditions.

Rated for a test voltage of 4 kV ensuring high reliability during operation

Offers flexibility in installation with a smallest bending radius of 4x cable outer diameter for fixed setups

Cable sheath MADE from PUR provides long lasting protection against wear and tear

Features UL approval and CE marking confirming compliance with international safety standards

Classified for superior flame resistance minimising fire hazards during operation

Specifically engineered for up to 5000000 bends ensuring longevity and reducing replacement costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy