Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-399
- Mfr. Part No.:
- 6FX3502-7DD01-1DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP49,239.60
(exc. VAT)
PHP55,148.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,239.60 |
*price indicative
- RS Stock No.:
- 676-399
- Mfr. Part No.:
- 6FX3502-7DD01-1DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is engineered for high-performance connectivity in industrial applications, providing reliable data transfer and power conduction. With a robust construction featuring dual cable connections and a flexible installation design, this product ensures both durability and efficiency. Designed for challenging environments, it withstands a wide temperature range of -20 to 80°C, making it suitable for various operational conditions. The hybrid connector facilitates easy integration, enhancing convenience for users while maintaining optimal performance standards.
Four cores with multiple cross sections enhance versatility for different applications
Exceptional tensile strength allows for secure fixed and flexible installations ensuring long lasting reliability
Oil and flame resistant materials compliant with industry standards guarantee safety and performance
An impressive bending radius capability supports diverse installation requirements improving adaptability
CE marked and UL approved ensuring compliance with Crucial safety and quality standards
Suitable for extensive use with a remarkable lifespan of up to one million bends making it a cost effective choice
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
