Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-856
- Mfr. Part No.:
- 6FX3802-7DD01-1DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP61,551.57
(exc. VAT)
PHP68,937.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,551.57 |
*price indicative
- RS Stock No.:
- 676-856
- Mfr. Part No.:
- 6FX3802-7DD01-1DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is an Advanced hybrid connector cable designed for robust electrical and mechanical performance in demanding applications. Built for versatility, this cable features four power conductors and two additional conduits for encoder and brake connections, ensuring seamless operation across various environments. With a rated voltage of 1000 V/30 V/1000 V and an impressive test voltage of up to 4.0 kV for power conductors, it is engineered to provide reliable performance under high-stress conditions. The cables Durable PUR sheath and CFC/silicone-free insulation make it exceptionally resilient against harsh elements, ensuring longevity and safety in your operations.
Four power conductors with additional channels for encoder and brake connections facilitate comprehensive control
Rated for up to 1000 V ensuring high performance across diverse applications
Test voltage ratings of 4 kV for power conductors provide enhanced safety and reliability
Constructed from Durable PUR material offering superior resistance to environmental factors
Supports a maximum of 5 million bends ensuring exceptional flexibility and lifespan
Tensile stress ratings of up to 50 N per mm sq for fixed installations safeguard against mechanical failures
Designed to comply with stringent standards including CE marking and UL approval along with RoHS conformity
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
