Siemens Cable 350 / 380 Series Power Cable

Subtotal (1 unit)*

PHP34,454.72

(exc. VAT)

PHP38,589.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,454.72

*price indicative

RS Stock No.:
676-849
Mfr. Part No.:
6FX3802-5CL02-1DA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Power Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is designed as a robust and versatile power cable solution Ideal for a range of industrial applications. With a rated voltage of 1000 V, it is engineered to operate efficiently even in challenging environments, accommodating ambient temperatures from -20°C up to 80°C. This cable provides exceptional durability with its PUR sheath and flame-resistant properties conforming to EN 60332 standards. Its mechanical strength ensures longevity during both fixed and flexible installations, making it a reliable choice for demanding tasks while maintaining compliance with various safety and suitability standards.

Test voltage of 4 kV ensures reliability in high stress scenarios

Rated for up to 5000000 bends this cable offers outstanding flexibility

Smallest bending radius for fixed installations is just four times the cable outer diameter

Circular connector allows for adjustable cable outlet direction in fixed increments

CE marking and UL approval

RoHS conformity affirm compliance with key safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy