Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-435
- Mfr. Part No.:
- 6FX3802-5DK32-1DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP61,655.76
(exc. VAT)
PHP69,054.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,655.76 |
*price indicative
- RS Stock No.:
- 676-435
- Mfr. Part No.:
- 6FX3802-5DK32-1DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens Motion Connect 350 / 380 is designed to provide exceptional performance in dynamic applications. This versatile cable assembly ensures reliable connections and incorporates an efficient circular connector with a rotatable outlet. Ideal for various industrial environments, it supports flexible and fixed installations while offering impressive tensile and torsional stress capacities. With a robust sheath MADE from PUR, this product excels in demanding conditions, ensuring excellent operational integrity across a wide temperature range. The Motion Connect series guarantees compliance with essential safety standards, making it a dependable choice for powering high-performance machinery.
Designed to withstand a test voltage of 4 kV for power conductors
Provided with a holding brake for enhanced control during operations
Rated for a maximum tensile stress of 50 N per mm sq for fixed installations
Achieves a minimum bending radius of 4 times the cable outer diameter for flexible use
Capable of enduring up to 5000000 bends enhancing longevity in dynamic applications
Meets CE marking requirements ensuring adherence to safety regulations
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
