Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-802
- Mfr. Part No.:
- 6FX3502-5DK32-1DA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP49,324.42
(exc. VAT)
PHP55,243.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,324.42 |
*price indicative
- RS Stock No.:
- 676-802
- Mfr. Part No.:
- 6FX3502-5DK32-1DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is an Advanced cable solution designed for a variety of industrial applications. Featuring an impressive combination of four power conductors and enhanced braking capabilities, this cable ensures reliable electrical connectivity and performance. With a robust design that accommodates a wide temperature range from -20 to 80 °C, it is perfectly suited for both fixed and flexible installations. The cables Durable PVC sheath provides exceptional oil and flame resistance, meeting rigorous safety standards. Its impressive tensile strength and substantial bending radius support the rigours of industrial environments, making it an essential component for reliable machinery operation.
Offers four power conductors combined with two additional cores for versatile applications
Constructed with a PVC sheath ensuring resilience against oil and flame hazards
Supports a significant bending radius for both fixed and flexible installations ensuring installation versatility
Exceeds durability expectations with a tensile strength rating designed for rigorous industrial use
Designed with a circular connector for easy connection adjustments to suit specific configurations
CE marking and UL approval verify safety and regulatory compliance ensuring peace of mind
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
