Siemens Cable 350 / 380 Series Encoder Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP22,868.39

(exc. VAT)

PHP25,612.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,868.39

*price indicative

RS Stock No.:
676-787
Mfr. Part No.:
6FX3502-2XB12-1DA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Encoder Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect cable is engineered for reliable performance in demanding automation environments. Designed to support high-precision applications, this robust cable features a dual-core structure with varying cross-sections, providing exceptional flexibility and tensile strength. With a broad operating temperature range of -20 to 80 degrees Celsius, it ensures operational integrity across diverse conditions. Ideal for encoder connectivity, this cable seamlessly integrates into motion control systems, delivering precise and dependable communication.

Dual core design optimises flexibility and strength

CFC and silicone free insulation for enhanced environmental safety

Rated voltage suitable for power conductors up to 30V

Robust tensile and torsional stress ratings support extensive use

Smallest bending radius designed for both fixed and flexible installations

Easy connectivity through rotatable circular connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy