Siemens Cable 350 / 380 Series Cable

Subtotal (1 unit)*

PHP49,239.60

(exc. VAT)

PHP55,148.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,239.60

*price indicative

RS Stock No.:
676-407
Mfr. Part No.:
6FX3502-7DN01-1DA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350/380 is a high-performing cable designed for robust applications, providing seamless connectivity in both fixed and flexible installations. Engineered for electrical and mechanical resilience, this cable features a dual cable connection with an impressive ambient temperature range from -20 to 80°C, ensuring reliable operation in diverse environments. Its lightweight design and strong holding brake enhance performance, while the hybrid connector simplifies installation. This cable is suitable for rigorous industrial conditions, combining Advanced materials and innovative engineering to meet demanding operational standards.

Four cores with varying cross sections for flexible applications

Rated for high test voltages ensuring safety and performance

Durable construction with a tensile stress capacity of 50 N per mm sq for fixed installations

Features oil resistance complying with EN 60811 2 1 standards

Hybrid connector streamlines connection processes for easier integration

Designed to endure extreme bending radii improving installation versatility

Flame resistance standards meet regulatory requirements for enhanced safety

CE marking and UL approval affirm compliance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy