Siemens Cable 350 / 380 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP43,450.12

(exc. VAT)

PHP48,664.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,450.12

*price indicative

RS Stock No.:
676-854
Mfr. Part No.:
6FX3802-7DD01-1BF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is a robust and versatile data cable solution designed for high-performance industrial applications. This premium-grade cable features a hybrid connector that ensures secure and efficient connections in complex systems. With a flexible installation capability and a bending radius tailored for both fixed and movable applications, it is equally adept in demanding environments. Its design includes a dual cable connection with an impressive tensile stress tolerance, ensuring reliable performance under stress. Constructed from PUR material, the cable sheath offers excellent durability while meeting stringent standards for flame resistance and oil resistance, making it an essential component for modern machinery and automated systems.

Contains four power conductors and two additional cores for enhanced functionality

Rated for significant test voltages ensuring safety and reliability

Designed for a minimum of 5000000 bends promoting longevity in dynamic applications

Offers a maximum tensile stress rating suitable for both fixed and flexible installations

CE marked and UL approved confirming regulatory compliance

The cable sheath is MADE from CFC and silicone free materials prioritising safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy