Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-847
- Mfr. Part No.:
- 6FX3802-5CL02-1BF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP21,655.91
(exc. VAT)
PHP24,254.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,655.91 |
*price indicative
- RS Stock No.:
- 676-847
- Mfr. Part No.:
- 6FX3802-5CL02-1BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 articulates the Advanced features of a robust power cable designed for exceptional flexibility and reliability in various applications. This highly engineered cable comprises 4 cores with a cross-section of 1.5 mm², ensuring effective power transmission with a test voltage rating of 4.0 kV. Built to withstand rigorous operational conditions, it operates efficiently in temperatures ranging from -20 to 80 °C. The product is encased in a Durable PUR sheath, which is both flame-resistant and compliant with key safety standards, making it an Ideal choice for industrial settings where performance and safety are paramount.
Designed for a maximum of 5000000 bends ensuring long lasting flexibility
Accommodates fixed and flexible installations with specific bending radius requirements
Equipped with a rotatable circular connector for versatile cable outlet orientation
Lightweight design facilitates easy handling and installation
Materials include CFC and silicone free insulation for enhanced safety and environmental compliance
CE marking and UL approval verify compliance with international safety standards
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
