Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-419
- Mfr. Part No.:
- 6FX3802-2XB12-1BF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP19,882.83
(exc. VAT)
PHP22,268.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,882.83 |
*price indicative
- RS Stock No.:
- 676-419
- Mfr. Part No.:
- 6FX3802-2XB12-1BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350/380 is a robust and reliable cable solution designed specifically for seamless connectivity in industrial applications. With its Durable construction and flexible design, this cable ensures optimal performance in a variety of environments. Ideal for both fixed and flexible installations, it operates efficiently across a wide temperature range, making it suitable for demanding conditions. This exceptional cable is engineered to meet high-quality standards, ensuring dependable operation and safety in critical applications.
Operates under test voltage of 500 V for increased reliability
Versatile for fixed and flexible installations with various bending radii
Rotatable circular connector for customisable cable outlet direction
Constructed from PUR material for enhanced durability and oil resistance
Complies with EN standards for flame resistance ensuring safety in fires
CE and UL certified confirming compliance with international safety standards
RoHS compliant ensuring environmental safety and sustainability
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
