Siemens Cable 350 / 380 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP34,758.07

(exc. VAT)

PHP38,929.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,758.07

*price indicative

RS Stock No.:
676-396
Mfr. Part No.:
6FX3502-7DD01-1BF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is a highly engineered solution designed for seamless connectivity in various industrial applications. This robust hybrid connector facilitates dual cable connections, ensuring reliable performance in demanding environments. With a Durable PVC cable sheath and compliance with international safety standards, including CE and UL approvals, this product stands out for its fire resistance and compatibility with a wide temperature range. The motion connect is Ideal for use in automated systems and equipment requiring precision and longevity, making it an excellent choice for enhancing operational efficiency and safety.

A minimum bending radius of 4x cable outer diameter ensures flexibility in fixed installations

Designed to withstand 1000000 bends for enhanced durability

High tensile strength ratings make it suitable for both fixed and flexible installations

Capable of handling test voltages up to 4 kV ensuring safe operation

CFC and silicone free insulation promotes a safer environment

Flame resistance for improved safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy