Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-777
- Mfr. Part No.:
- 6FX3502-2XB11-1BF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP14,606.93
(exc. VAT)
PHP16,359.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,606.93 |
*price indicative
- RS Stock No.:
- 676-777
- Mfr. Part No.:
- 6FX3502-2XB11-1BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Encoder Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Encoder Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is engineered to enhance connectivity and performance in various automated applications. Designed with robust electrical and mechanical specifications, this cable offers exceptional durability and flexibility for both fixed and flexible installations. With a reliable rated voltage and extensive resistance to environmental factors, it ensures optimal functionality under diverse operating conditions. The integration of high-quality materials in the construction guarantees safe operation while exceeding industry standards for fire resistance and oil exposure, making it an Ideal choice for modern industrial environments.
Test voltage capability of 500 V enhances electrical reliability
Rated voltage of 30 V for power conductors guarantees safety
Capable of withstanding up to 1000000 bends for extensive durability
Connection type features rotatable circular connectors for customised cable routing
Manufactured from PVC sheath for enhanced durability against environmental wear
CFC and silicone free insulation type promotes operating safety
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
