Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-816
- Mfr. Part No.:
- 6FX3502-7CN01-1BF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP27,011.10
(exc. VAT)
PHP30,252.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,011.10 |
*price indicative
- RS Stock No.:
- 676-816
- Mfr. Part No.:
- 6FX3502-7CN01-1BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is a robust and efficient solution designed for seamless connectivity in applications requiring Durable cable connections. This hybrid connector is tailored to perform effectively in various environments, supporting a wide operational temperature range from -20 to 80 °C. With a significant capacity for tensile and torsional stress, this product ensures reliability and longevity in demanding installations. Its Advanced insulation properties and flame-resistant sheath conform to strict safety standards, making it a reliable choice for diverse industrial needs.
Hybrid connector design optimises performance and versatility across installations
Supports a large operational temperature range ensuring adaptability in different environments
Rated for high test voltage enhancing safety and functionality in power transmissions
Durable cable sheath manufactured from PVC for long lasting protection and performance
Flame resistant material adheres to EN safety standards for fire behaviour
CFC and silicone free insulation promoting environmentally friendly applications
Designed for both flexible and fixed installations accommodating a variety of configurations
Exceptional bending radius capabilities for improved flexibility in installations
Engineered for a maximum of 1000000 bends ensuring extended service life
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
