Siemens Cable 350 / 380 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP19,190.38

(exc. VAT)

PHP21,493.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,190.38

*price indicative

RS Stock No.:
676-813
Mfr. Part No.:
6FX3502-7CN01-1AH0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens MOTION CONNECT 350 / 380 is a high-performance data cable designed for efficient and reliable connectivity within industrial applications. Engineered to meet rigorous standards, it supports a variety of electrical and mechanical requirements, making it Ideal for demanding environments. With dual cable connections and specifications that ensure optimal flexibility and durAbility, this cable proves invaluable for both fixed and flexible installations. Its Ability to withstand extreme temperatures and mechanical stress guarantees longevity and superior performance, ensuring your operations run smoothly and efficiently.

Test voltage up to 4 kV for power conductors ensuring safe operation

Minimum bending radius of 4 x cable outer diameter for fixed installations offering installation flexibility

Capable of withstanding 1000000 bends Ideal for dynamic applications

Tensile stress limits of 50 N per mm sq and 20 N per mm sq ensure resilience

Hybrid connector type enhances compatibility with various systems

PVC cable sheath material provides robust protection against wear and tear

CE and RoHS conformity verify the cable's environmentally friendly credentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy