Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-041
- Mfr. Part No.:
- 6FX3802-7CN01-1AH0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP23,989.58
(exc. VAT)
PHP26,868.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,989.58 |
*price indicative
- RS Stock No.:
- 676-041
- Mfr. Part No.:
- 6FX3802-7CN01-1AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens Motion Connect 350 / 380 is an Advanced hybrid connector designed for precision in electric and mechanical applications. With a robust design, it accommodates a range of electrical data, including a test voltage of up to 4.0 kV for power conductors and 500V for the encoder, ensuring reliability in demanding conditions. This cable is built to withstand mechanical stress, featuring impressive tensile and torsional strength, making it Ideal for dynamic environments. Complimented by a lightweight design and flexibility in installation, it is perfect for both fixed and portable uses, optimising efficiency across various operational scenarios.
Offers a high test voltage for enhanced reliability in operation
Engineered for longevity with a maximum bend count of 5000000
Versatile installation options with fixed and flexible bending radii specified
Construed from PUR material to ensure durability against abrasion and wear
CE marking and UL approval for confirmed safety compliance
CFC and silicone free insulation material promotes environmental responsibility
Achieves RoHS conformity supporting sustainability in electrical configurations
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
