Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-417
- Mfr. Part No.:
- 6FX3802-2XB12-1AH0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP14,913.96
(exc. VAT)
PHP16,703.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,913.96 |
*price indicative
- RS Stock No.:
- 676-417
- Mfr. Part No.:
- 6FX3802-2XB12-1AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Encoder Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Encoder Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is expertly designed to meet demanding operational requirements with reliability and precision. Engineered for flexibility, this encoder cable offers exceptional performance across various installations, whether fixed or flexible. With robust materials like PUR for the cable sheath and exceptional flame and oil resistance ratings, it ensures safety and durability in a wide range of conditions. Its remarkable tensile and torsional strength further enhances its applicability in intricate wiring setups. The product adeptly manages extreme temperatures, catering to environments ranging from -20 to 80°C, making it an indispensable asset in industrial automation and motion control applications.
Rated for a test voltage of 500 V ensuring high safety standards
Capable of withstanding up to 5000000 bends highlighting its durability
CFC and silicone free insulation type aligning with environmentally friendly standards
Meets the verification requirements for CE marking and UL approval
RoHS conformity confirming its quality and compliance
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
