Siemens Cable 350 / 380 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP31,029.34

(exc. VAT)

PHP34,752.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,029.34

*price indicative

RS Stock No.:
676-860
Mfr. Part No.:
6FX3802-7DN01-1AH0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens MOTION CONNECT 350 / 380 is engineered for seamless connectivity in various applications, providing a robust solution for performance-driven environments. With a hybrid connector and a significant length of 7.0 m, this product offers enhanced flexibility and reliable performance under demanding conditions. Its meticulously designed structure includes a dual cable connection and is supported by electrical specifications that assure durability, including a test voltage rating of up to 4 kV for power conductors. Additionally, the ambient temperature range of -20 to 80.0 °C ensures versatility across different operational settings, making it an essential choice for professionals seeking quality and reliability in their installations.

Rated for substantial test voltages up to 4 kV ensuring high performance

Equipped with a hybrid connector for a reliable cable outlet

Designed for extensive use with a tensile stress capacity for both fixed and flexible installations

Smallest bending radius specifications designed for both fixed and flexible installations enhance installation flexibility

Constructed from oil resistant materials that meet relevant standards for durability

CE and UL approval signifies compliance with international safety standards

CFC and silicone free insulation contributes to environmental safety and compliance with RoHS directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy