Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-845
- Mfr. Part No.:
- 6FX3802-5CL02-1AH0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP14,236.27
(exc. VAT)
PHP15,944.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,236.27 |
*price indicative
- RS Stock No.:
- 676-845
- Mfr. Part No.:
- 6FX3802-5CL02-1AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect cable ensures reliable connectivity for numerous industrial applications with its robust design and exceptional electrical performance. This cable features four cores with a cross-section of 1.5 mm², accommodating high test voltages of up to 4.0 kV. Designed for both fixed and flexible installations, it boasts a remarkable tensile strength and bending radius, making it suitable for demanding environments. Additionally, its PUR sheath ensures durability while withstanding a wide temperature range from -20 to 80.0 °C. The Siemens motion connect cable is a seamless solution for those seeking high-quality, long-lasting electrical connections in challenging conditions.
Rated for a test voltage of 4 kV to ensure operational safety
Constructed with a PUR sheath for durability and superior resistance to oil and fire
Features a maximum tensile stress of 50 N per mm sq for fixed installations ensuring strength
Designed with a minimum bending radius of 4 times the cable diameter for flexible installation
Compliant with CE marking and UL approval
RoHS conformity for regulatory assurance
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
