Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-389
- Mfr. Part No.:
- 6FX3502-5CL02-1AH0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP11,389.01
(exc. VAT)
PHP12,755.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,389.01 |
*price indicative
- RS Stock No.:
- 676-389
- Mfr. Part No.:
- 6FX3502-5CL02-1AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is expertly designed to enhance the reliability and efficiency of your electrical connections. This high-performance cable is tailored for flexible and fixed installations, offering exceptional durability and resistance to various environmental factors. With a robust PVC sheath and CFC/silicone-free insulation, it provides a safe and sturdy solution for power transmission in a variety of applications. The cable is engineered to operate in ambient temperatures ranging from -20 to 80 °C, ensuring versatility across diverse settings. It is suited for use in projects requiring high mechanical stress and complies with fire resistance standards to guarantee safety in critical environments.
Tested to withstand voltages up to 4 kV ensuring robust performance
Rated for a maximum tensile stress of 50 N per mm sq for fixed installations enhancing reliability
Designed for extreme bending and torsional stresses perfect for dynamic applications
Rotatable circular connector allows for flexible installation options
Complies with important certifications such as CE marking and UL approval
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
