Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-394
- Mfr. Part No.:
- 6FX3502-7DD01-1AH0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP24,822.18
(exc. VAT)
PHP27,800.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,822.18 |
*price indicative
- RS Stock No.:
- 676-394
- Mfr. Part No.:
- 6FX3502-7DD01-1AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is expertly engineered to enhance operational efficiency in automated systems. Designed with a hybrid connector, this product ensures reliable connectivity for various industrial applications, supporting dual cable connections for versatile integration. Its Durable construction withstands extreme conditions with an operational temperature range from -20 to 80.0 °C, making it suitable for diverse environments. Enhanced by impressive electrical specifications, including robust test voltages and a high number of permissible bends, this solution is Ideal for applications demanding reliability and performance. Its weight is light, yet resilient, allowing easy handling and installation while maintaining excellent durability.
Supports a leading test voltage of up to 4 kV for power conductors
Developed for both fixed and flexible installations with specific bending radius requirements
Capable of enduring up to 1000000 bends ensuring long lasting performance
Designed to withstand maximum tensile stresses catering to both installation types
Features a flame resistant PVC cable sheath compliant with relevant standards
Offers approval and compliance with CE and UL standards
In built torsional stress capacity allows for rotation flexibility without damage
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
