Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-049
- Mfr. Part No.:
- 6FX3802-7DD01-1AH0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP31,029.34
(exc. VAT)
PHP34,752.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,029.34 |
*price indicative
- RS Stock No.:
- 676-049
- Mfr. Part No.:
- 6FX3802-7DD01-1AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is engineered to provide exceptional performance and reliability in a wide array of applications. Designed with a robust hybrid connector and a generous 7.0-metre length, it ensures versatility in installation while maintaining durability. This product stands out with its Advanced electrical features, boasting test voltages of up to 4.0 kV for power conductors, making it Ideal for demanding environments. It also supports a wide operating temperature range from -20 to 80 °C, ensuring consistent operation under varying conditions. Constructed from high-quality PUR material, the cable sheath guarantees excellent resistance to oil and flame, making it a superior choice for professionals seeking both functionality and safety.
Electrical data includes support for multiple cores for enhanced functionality
Holding brake feature enhances safety and control during operation
Configuration allows for both fixed and flexible installation to suit various environments
Exceptional tensile stress limits ensure robust performance during use
Designed for up to 5 million bends providing lasting durability
CFC and silicone free insulation material promotes environmental safety
Compliant with EN and UL standards assuring quality and reliability
RoHS conformity indicates a commitment to eco friendly manufacturing practices
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
