Siemens Cable 350 / 380 Series Power Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP11,389.01

(exc. VAT)

PHP12,755.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,389.01

*price indicative

RS Stock No.:
676-381
Mfr. Part No.:
6FX3502-5CL01-1AH0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350/380 is a high-performance data cable designed to provide reliable connectivity within applications requiring electrical data transmission. With a tested voltage capability of 4.0 kV for power conductors, this cable ensures robust performance even under demanding conditions. Engineered for versatility, the motion connect offers a wide operating temperature range from -20 to 80.0 °C, making it Ideal for various environments. Its Durable PVC sheath and CFC/silicone-free insulation materials provide excellent flame resistance and oil resistance, ensuring longevity and safety in installation.

Rated voltage of 1000 V in accordance with EN 50395 standards

Smallest bending radius of 4 times the outer diameter for fixed installations

Ability to withstand a maximum of 1000000 bends ensuring long term reliability

Fixed installation tensile stress capability of up to 50 N per mm sq

Circular connector type allows for adjustable cable outlet direction

RoHS compliant and verified for CE and UL approvals ensuring adherence to safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy