Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-782
- Mfr. Part No.:
- 6FX3502-2XB12-1AH0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP11,930.25
(exc. VAT)
PHP13,361.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,930.25 |
*price indicative
- RS Stock No.:
- 676-782
- Mfr. Part No.:
- 6FX3502-2XB12-1AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350/380 is designed for seamless integration in demanding industrial environments. Engineered to provide reliable connectivity for control systems, this product features a robust construction suitable for both fixed and flexible installations. Whether tasked with data transfer in harsh conditions or facilitating intricate control systems, its exceptional performance is backed by stringent compliance with international standards. With a temperature tolerance ranging from -20 to 80 °C, this cable is crafted to withstand various environmental challenges, ensuring durability and reliability in your applications.
Designed for a maximum of 1000000 bends ensuring longevity in dynamic applications
Equipped with a circular connector that allows for rotatable cable outlet direction
Constructed with PVC material for the cable sheath providing excellent flexibility
CFC and silicone free insulation contributing to eco friendliness and compliance with RoHS standards
Features oil resistance making it Ideal for industrial settings
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
