Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-781
- Mfr. Part No.:
- 6FX3502-2XB12-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP10,738.05
(exc. VAT)
PHP12,026.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,738.05 |
*price indicative
- RS Stock No.:
- 676-781
- Mfr. Part No.:
- 6FX3502-2XB12-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is engineered to provide exceptional connectivity and reliability in demanding industrial environments. With a robust design, it delivers consistent performance across a wide temperature range of -20 to 80.0 °C, ensuring that your systems run efficiently under various conditions. This cable features a circular connector with a rotatable cable outlet direction, allowing for flexible installation. Its flame-resistant and oil-resistant properties make it suitable for various applications, providing peace of mind in safety-critical settings. Enhancing operational longevity, the cable supports a significant number of bends and tensile stress withstands, making it an Ideal choice for automation solutions.
Rated for a test voltage of 500 V ensuring reliability in power transmission
Mechanical design accommodates extensive usage with a max of 1000000 bends
Features a minimum bending radius of 4 x cable diameter for fixed installations
Constructed with PVC cable sheath for durability and resistance to environmental factors
CFC and silicone free insulation enhances environmental compatibility
Conforms to CE and UL
RoHS certifications for assured quality and regulatory compliance
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
