Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-416
- Mfr. Part No.:
- 6FX3802-2XB12-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP13,423.03
(exc. VAT)
PHP15,033.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,423.03 |
*price indicative
- RS Stock No.:
- 676-416
- Mfr. Part No.:
- 6FX3802-2XB12-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is specifically engineered to provide reliable connectivity in dynamic motion scenarios. With its robust cable design, it ensures high-level performance under varying conditions, making it Ideal for applications requiring flexibility and endurance. This versatile cable boasts excellent tensile and torsional strength, allowing for extensive bending and movement without compromising integrity. Designed to endure extreme temperatures from -20 to 80 °C, it aligns with industrial standards for safety and performance, making it a trusted choice for encoders in demanding environments.
Test voltage capability of 500 V ensures safety and reliability under operational stresses
Rated for holding brake voltage of 30 V meeting EN 50395 specifications
Smallest bending radius for fixed installation is 4 times the cable diameter promoting flexible installation options
Capable of withstanding up to 5000000 bends ensuring long term durability
Circular connector allows for rotatable outlet direction in fixed increments for ease of installation
Constructed with PUR cable sheath material enhancing resistance to oils and other industrial solvents
Meets CE and UL along with RoHS standards verifying its suitability for various applications
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
