Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-437
- Mfr. Part No.:
- 6FX3802-7CD01-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP21,159.85
(exc. VAT)
PHP23,699.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,159.85 |
*price indicative
- RS Stock No.:
- 676-437
- Mfr. Part No.:
- 6FX3802-7CD01-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 serves as a comprehensive reference for professionals seeking reliable connectivity solutions in automation and industrial applications. This Advanced cable system features robust electrical and mechanical characteristics, ensuring optimal performance and longevity. Designed for seamless integration, it supports both fixed and flexible installations while maintaining durability under diverse conditions. The hybrid connector and dual cable connection types further enhance versatility, catering to varying project specifications. The accompanying technical data confirms its suitability for a wide range of environments, making it an essential component in modern engineering.
Test voltage rating of 4 kV for power conductors ensures safe operation
Smallest bending radius of 4 x cable outer diameter for fixed installations allows flexibility in design
Exceptional durability with up to 5000000 maximum bends enhances lifespan in dynamic environments
Resilient PUR cable sheath provides robust protection against wear and tear
CFC and silicone free insulation enhances environmental safety and compliance
Meets stringent flame resistance standards ensuring safety in emergencies
CE marking and UL approval along with RoHS conformity
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
