Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-409
- Mfr. Part No.:
- 6FX3802-2XB11-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP12,045.50
(exc. VAT)
PHP13,490.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,045.50 |
*price indicative
- RS Stock No.:
- 676-409
- Mfr. Part No.:
- 6FX3802-2XB11-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Encoder Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Encoder Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens Motion Connect 350 / 380 is a robust solution designed for seamless connectivity in dynamic environments. Whether employed for fixed installation or flexible setups, this product excels with its exceptional mechanical and electrical properties. Capable of operating in temperature ranges from -20 to 80°C, it effectively meets the demands of industrial applications. The high tensile and torsional stress ratings, alongside its Durable PUR cable sheath, ensure reliable performance and longevity. This cable has been meticulously engineered to adhere to stringent fire resistance and oil resistance standards, making it suitable for diverse operational conditions.
Test voltage rating of 500 V ensures safety and efficiency in operations
Rated for a mechanical bending radius of 4 times the cable diameter for fixed installations
Endures up to 5000000 bends enhancing its suitability for dynamic applications
Circular connector design allows for flexible cable outlet orientations
CE marking and UL approval
RoHS conformity underline its quality and safety
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
