Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-835
- Mfr. Part No.:
- 6FX3802-5CL01-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP12,191.19
(exc. VAT)
PHP13,654.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,191.19 |
*price indicative
- RS Stock No.:
- 676-835
- Mfr. Part No.:
- 6FX3802-5CL01-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is designed for seamless connectivity in demanding applications, delivering robust power management through its four core cable configuration. This essential component is engineered to withstand the rigours of industrial environments, featuring a versatile cable that supports a voltage of up to 1000 V. Constructed with a Durable PUR sheath, it ensures longevity and reliability while maintaining fire resistance in line with stringent safety standards. Its flexibility allows for dynamic movements without compromising performance, making it optimal for both fixed and flexible installations across diverse setups.
Compatible with a broad range of applications enhancing versatility
Robust construction provides long lasting durability and reduced maintenance requirements
Rated for high voltage capabilities ensuring reliable power transmission
Flexible installation options accommodate various operational configurations
Designed to endure multiple bends Ideal for dynamic applications
Compliant with important safety standards reinforcing operational safety
Lightweight construction enhances ease of handling and installation
Low temperature operation range supports various environmental conditions
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
