Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-380
- Mfr. Part No.:
- 6FX3502-5CL01-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP9,752.40
(exc. VAT)
PHP10,922.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,752.40 |
*price indicative
- RS Stock No.:
- 676-380
- Mfr. Part No.:
- 6FX3502-5CL01-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350/380 is an Advanced cable solution designed to enhance motor connectivity with its robust construction and high performance. This product features a cable sheath MADE from PVC, ensuring durability under various conditions. With a substantial length of 5.0 m and a lightweight design of only 0.4 kg, it is well-suited for diverse installation situations. The cable guarantees reliable electrical performance, accommodating a test voltage of 4.0 kV and rated for operational temperatures ranging from -20°C to 80°C. Tailored for both fixed and flexible installations, this cable offers optimal bending radii and is compatible with a circular connector, making it a versatile choice for demanding applications in industrial settings.
Designed with a maximum tensile stress of 50 N per mm sq for fixed installations
Rated for a maximum of 1000000 bends ensuring long lasting functionality
Features a CFC and silicone free type of insulation for improved safety
Weight efficient design adding minimal bulk during installation
Professionally suited for diverse ambient conditions and environments
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
