Siemens Cable 350 / 380 Series Encoder Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP9,636.22

(exc. VAT)

PHP10,792.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,636.22

*price indicative

RS Stock No.:
676-774
Mfr. Part No.:
6FX3502-2XB11-1AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Encoder Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350/380 is a cutting-edge cable designed to deliver reliable performance in demanding environments. Built to support electrical and mechanical applications, this cable boasts a robust construction featuring three cores, each with a cross-section of 0.25 mm². Its Durable PVC sheath and silicone-free insulation ensure exceptional resistance against environmental extremes, including a wide operational temperature range of -20 to 80 °C. With a power conductor test voltage of 500 V and rated voltage of 30 V, the cable is engineered for optimal safety and longevity, making it an excellent choice for various industrial connections and encoder applications.

Durable PV sheath offers enhanced protection and longevity in various conditions

Silicone free insulation ensures compliance with environmental safety standards

Test voltage of 500 V guarantees robust safety for power conductors

Mechanical design supports high flexibility allowing for 1000000 bends

Features a rotatable circular connector for adaptability in installation

Flame resistance standards for added safety

Complies with CE and UL along with RoHS standards ensuring regulatory compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy