Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-372
- Mfr. Part No.:
- 6FX3502-5CK32-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP10,975.94
(exc. VAT)
PHP12,293.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,975.94 |
*price indicative
- RS Stock No.:
- 676-372
- Mfr. Part No.:
- 6FX3502-5CK32-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is a high-performance power cable designed for reliable connectivity in various applications. Engineered with a robust PVC sheath, this cable ensures longevity and resilience against environmental factors. It boasts a rated voltage of 1000 V and features a flexible connection type with a rotatable circular connector. The cable's design allows it to withstand extreme temperatures ranging from -20 to 80 °C, making it suitable for both fixed and flexible installations. With a test voltage capacity of 4.0 kV and a minimum bending radius tailored for fixed and flexible setups, this product excels in demanding environments while maintaining superior electrical and mechanical integrity.
Circular connector allows for directional flexibility in installation
Designed for high tensile stress supporting up to 50 N per mm sq in fixed installations
Compliance with EN 60332 for flame resistance enhances safety in hazardous conditions
Verification of CE marking and UL approval assures quality and compliance with international standards
Dimensions and properties designed for efficient use in both industrial and commercial environments
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
