Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-828
- Mfr. Part No.:
- 6FX3802-5CK32-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP13,719.00
(exc. VAT)
PHP15,365.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,719.00 |
*price indicative
- RS Stock No.:
- 676-828
- Mfr. Part No.:
- 6FX3802-5CK32-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is engineered for seamless connectivity in demanding environments. Designed with four power conductors, this superior cable ensures reliable performance with a rated voltage of 1000 V. It excels in extreme ambient temperatures, operating efficiently from -20 to 80 °C, making it Ideal for diverse applications. The cable provides excellent oil resistance and flame retardancy as per EN standards. Additionally, its flexible design accommodates both fixed and mobile installations, ensuring versatility across usage scenarios. The MOTION CONNECT series stands out for its high mechanical resilience, offering significant durability even under strenuous conditions, making it an optimal choice for Advanced machinery and equipment.
Rated for a test voltage of 4 kV ensuring safety and reliability
Rated voltage of 1000 V for optimal power conduction in various environments
Flexible installation capabilities support up to 5000000 bends enhancing longevity
Constructed with PUR for superior oil resistance and flame retardancy in compliance with strict standards
CE marking and UL approval
RoHS conformity verify its compliance with safety standards
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
