Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-439
- Mfr. Part No.:
- 6FX3802-7CD01-1BA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP26,819.32
(exc. VAT)
PHP30,037.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,819.32 |
*price indicative
- RS Stock No.:
- 676-439
- Mfr. Part No.:
- 6FX3802-7CD01-1BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens Motion Connect 350 / 380 is a robust and versatile solution designed to deliver superior electrical connectivity for demanding applications. Built to withstand challenging conditions, this product is equipped with a hybrid connector and is suitable for a variety of environments with ambient temperatures ranging from -20 to 80 °C. Its flexible installation capabilities, combined with exceptional tensile and torsional stress resistance, make it Ideal for high-performance machinery and automation systems. With a cable length of 10.0 m and an impressive weight of just 0.8 kg, this product offers reliability without compromising on performance, ensuring efficient operation in even the most extreme scenarios.
Comprises 4 cores with diverse cross section options enhancing versatility
Test voltage ratings of up to 4 kV for power conductors and 500V for encoders ensure safety and reliability
Mechanical resilience with a maximum of 5000000 bends for extensive durability
Supports fixed and flexible installations with specific bending radius requirements
Cable sheath MADE from PUR guarantees excellent durability and longevity
Certified for CE marking and UL approval along with RoHS conformity validating compliance with international standards
Oil resistance per EN 60811 2 1 offers additional protection in industrial environments
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
