Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-806
- Mfr. Part No.:
- 6FX3502-7CD01-1BA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP21,453.98
(exc. VAT)
PHP24,028.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,453.98 |
*price indicative
- RS Stock No.:
- 676-806
- Mfr. Part No.:
- 6FX3502-7CD01-1BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens Motion Connect 350 / 380 is expertly designed to meet the rigorous demands of modern electrical applications. This robust cable solution features a dual cable connection and a hybrid connector, ensuring seamless integration and impeccable performance. Its impressive specifications include a maximum tensile stress of 50 N/mm² for fixed installations and a broad operational temperature range of -20 to 80.0 °C. Built with a PVC cable sheath and CFC/silicone-free insulation, this product not only prioritises functionality but also adheres to fire resistance standards. With its lightweight design and exceptional bending radius capabilities, it promises reliability and flexibility in various environments.
Ability to withstand a test voltage of up to 4 kV for power conductors highlighting its superior electrical properties
Capable of enduring up to 1000000 bends suitable for dynamic applications
Lightweight design making it easy to handle during installation
Complies with stringent safety standards affirming its flame resistance
Verified compatibility for CE marking and UL approval
RoHS conformity underscoring its commitment to quality and safety
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
