Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-799
- Mfr. Part No.:
- 6FX3502-5DK32-1BA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP24,008.95
(exc. VAT)
PHP26,890.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,008.95 |
*price indicative
- RS Stock No.:
- 676-799
- Mfr. Part No.:
- 6FX3502-5DK32-1BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is engineered to provide exceptional performance in demanding environments. This high-quality data cable is designed for optimal electrical connectivity, featuring a robust construction with multiple cores. Specifically built for applications requiring durability, the cable ensures reliable operation even under extreme conditions, with a temperature range of -20 to 80 °C. Its comprehensive fire and oil resistance certifications offer additional peace of mind, making it an Ideal choice for industrial use. With a notable tensile stress rating and suitability for both fixed and flexible installations, this cable stands out for its versatility and reliability across various applications.
Four power conductors with additional two cores for enhanced connectivity
Test voltage ratings ensure high safety standards for operational integrity
Durable design features a tensile stress limit of 50 N per mm sq for fixed installations
Compact and lightweight design facilitates ease of transportation and installation
Robust bending radii accommodate various installation scenarios without compromising performance
Oil resistant insulation ensures longevity and reliability across multiple applications
CE and UL approved confirming compliance with international safety regulations
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
