Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-431
- Mfr. Part No.:
- 6FX3802-5DK32-1BA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP30,010.49
(exc. VAT)
PHP33,611.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,010.49 |
*price indicative
- RS Stock No.:
- 676-431
- Mfr. Part No.:
- 6FX3802-5DK32-1BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 series engineered for reliable connectivity, this product boasts a robust cable construction consisting of four power conductors paired with two additional cores, ensuring optimal performance in demanding industrial environments. Its flexible design caters to both fixed and mobile applications, providing superior durability and longevity under various operational conditions. With outstanding tensile strength and a temperature resilience of -20 to 80°C, it delivers unmatched reliability, ensuring seamless operation in critical applications.
Four power conductors provide enhanced performance for demanding applications
Robust construction ensures reliability and durability across various environments
Rated for a test voltage of up to 4 kV for power conductors ensuring high safety standards
Minimal bending radius specifications allow for flexible installation without compromising integrity
Suitable for both fixed and flexible installations with a maximum of 5000000 bends
Constructed from PUR material for cable sheath ensuring resistance to oils and other environmental factors
Complies with stringent fire resistance standards and carries CE and UL approvals for global acceptance
RoHS conformity verifies environmentally friendly manufacturing practices
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
