Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-430
- Mfr. Part No.:
- 6FX3802-5DK32-1AH0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP25,912.03
(exc. VAT)
PHP29,021.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,912.03 |
*price indicative
- RS Stock No.:
- 676-430
- Mfr. Part No.:
- 6FX3802-5DK32-1AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is engineered for high-performance electrical connectivity in diverse applications. Designed to handle power with a rated voltage of 1000 V, this product boasts exceptional flexibility with a minimal bending radius, making it Ideal for both fixed and mobile installations. Its robust construction ensures a high degree of durability against environmental factors, while the Advanced material composition guarantees flame resistance and oil resistance, aligning with stringent safety standards. This cable is suitable for extended operational use across varying temperatures, showcasing reliability and efficiency in demanding settings.
Designed with a tensile stress capacity of up to 50 N per mm sq for fixed installations ensuring durability
Allows up to 5000000 bends for optimal flexibility over its lifecycle
Integrated with a circular connector adjustable in fixed increments to suit installation preferences
Constructed from oil resistant materials and flame retardant sheath meeting industrial safety standards
Features CE marking and UL approval
RoHS conformity for verified compliance and suitability
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
