Siemens Cable 350 / 380 Series Power Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP20,730.18

(exc. VAT)

PHP23,217.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,730.18

*price indicative

RS Stock No.:
676-798
Mfr. Part No.:
6FX3502-5DK32-1AH0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Power Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens MOTION CONNECT 350 / 380 is designed to provide reliable connectivity for a variety of industrial applications. This robust solution caters to power transmission needs, ensuring safety and efficiency in operations. With its Durable construction, the cable is engineered for both fixed and flexible installations, effectively managing stresses that may arise during use. The MOTION CONNECT series stands out with its smart design, facilitating seamless integration in demanding environments, adhering to stringent safety standards, and guaranteeing consistent performance across temperature ranges. Ideal for those requiring high-quality electrical data handling in motion control applications, this product exemplifies innovation and reliability.

Four cores with mixed cross section ensure versatile power transmission

Test voltage ratings of 4 kV for power conductors provide enhanced safety

Capable of handling up to 1000000 bends ensuring long lasting flexibility

Fixed installation designed to withstand tensile stress up to 50 N per mm sq

Circular connector allows for rotatable cable outlet direction

Cable sheath material MADE from PVC enhancing durability and resistance

CE marking and UL approval

RoHS conformity verify product reliability and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy