Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-412
- Mfr. Part No.:
- 6FX3802-2XB11-1BF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP18,258.20
(exc. VAT)
PHP20,449.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,258.20 |
*price indicative
- RS Stock No.:
- 676-412
- Mfr. Part No.:
- 6FX3802-2XB11-1BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Encoder Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Encoder Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is an Advanced cable solution designed to enhance connectivity in various applications. This high-performance cable consists of three cores with a cross-section of 0.25 mm², capable of withstanding rigorous operational demands. Built to operate efficiently in temperature ranges from -20 to 80 °C, it features a Durable PUR sheath and ensures optimum performance across diverse conditions. The product integrates a circular connector with a rotatable outlet for flexibility in installation, while its impressive mechanical properties, including a small bending radius and high tensile and torsional stress thresholds, ensure exceptional resilience and longevity. This cable is CE and UL approved, meeting strict industry standards for safety and reliability, making it an Ideal choice for professional use.
Three cores for enhanced connectivity and low voltage operations
Durable PUR cable sheath ensures long lasting performance
Low ambient temperature range suits various operational environments
Flexibility in installation with a rotatable circular connector
Designed for both fixed and flexible installations accommodating rigorous bending requirements
High tensile strength supports secure installation and functionality
Low torsional stress facilitates smooth operation and prevents damage
CFC and silicone free insulation favours environmentally conscious applications
Oil resistant for reliable use in environments exposed to mineral oil
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
