Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-800
- Mfr. Part No.:
- 6FX3502-5DK32-1BF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP30,338.74
(exc. VAT)
PHP33,979.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,338.74 |
*price indicative
- RS Stock No.:
- 676-800
- Mfr. Part No.:
- 6FX3502-5DK32-1BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 serves as an essential resource for understanding the capabilities and specifications of this high-performance cable. Designed to accommodate various industrial applications, this cable features a remarkable configuration of 4 power conductors and 2 additional cores, ensuring robust connectivity. It is engineered to withstand rigorous operational conditions, maintaining performance across a temperature range from -20 to 80.0 °C. The cable's tensile strength capabilities are exceptional, making it suitable for both fixed and flexible installations, while its fire-resistance standards align with the highest safety regulations.
Four power conductors ensure reliable and efficient connectivity
Designed with a smallest bending radius suitable for both fixed and flexible installations
Offers high tensile stress thresholds for durability under various loads
Circular connector allows for versatile cable outlet direction
Fire resistance conforms to EN 60332 standards for enhanced safety
Material is CFC and silicone free promoting environmental compliance
Verified CE marking and UL approval ensuring compliance with global standards
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
