Siemens Cable 350 / 380 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP34,758.07

(exc. VAT)

PHP38,929.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,758.07

*price indicative

RS Stock No.:
676-404
Mfr. Part No.:
6FX3502-7DN01-1BF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is engineered for reliable connectivity and optimal performance in dynamic environments. Designed to enable seamless data transfer in a variety of applications, this robust solution features a hybrid connector that enhances versatility while supporting a significant operational range. Its Durable construction ensures longevity under demanding conditions, making it Ideal for both fixed and flexible installations, with a noteworthy capacity for high tensile stress and extensive bending cycles. The cable's composition promotes safety and reliability, adhering to essential standards for electrical data and mechanical integrity, solidifying its role as a dependable choice for sophisticated motion control systems.

Hybrid connector optimises flexibility and connectivity options

Accommodates a high number of bends supporting up to 1000000 cycles Ideal for dynamic installations

Constructed with PVC sheath for enhanced durability and resistance to chemicals

Electrical data features robust insulation with flame resistant properties per EN standards

Dual cable connection type facilitates expanded configuration options

Verification of suitability includes CE marking and UL approval assuring compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy