Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-793
- Mfr. Part No.:
- 6FX3502-5CL12-1BF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP21,419.86
(exc. VAT)
PHP23,990.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,419.86 |
*price indicative
- RS Stock No.:
- 676-793
- Mfr. Part No.:
- 6FX3502-5CL12-1BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens Motion Connect 350 / 380 is a robust and highly versatile power cable designed for both fixed and Flexible installations. Engineered for reliability, this cable ensures efficient electrical transmission across a wide temperature range of -20 to 80.0 °C. With a remarkable tensile stress capacity and long Flex life, its tailored to adapt seamlessly into various applications, facilitating ease of use with its rotatable circular connector. The cable is built to endure harsh environments, showcasing exceptional fire resistance and oil resistance properties, thus guaranteeing durability and safety in demanding conditions.
Test voltage rating of 4 kV ensures safe operation
Smallest bending radius of 4x cable outer diameter allows for flexible routing
Remarkable durability with a maximum of 1000000 bends
Tensile stress capacity of up to 50 N per mm sq for fixed installations ensuring reliability under strain
Rotatable circular connector simplifies installation and adaptation
PVC sheath offering effective protection against environmental factors
CFC and silicone free insulation for safer operation
Complies with EN standards for fire and oil resistance ensuring long lasting use
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
