Siemens Cable 350 / 380 Series Power Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP26,776.91

(exc. VAT)

PHP29,990.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,776.91

*price indicative

RS Stock No.:
676-424
Mfr. Part No.:
6FX3802-5CL12-1BF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens MOTION CONNECT 350 / 380 is a robust power cable designed for high-performance applications. Engineered with a 4 x 2.5 mm² configuration, this cable can handle a test voltage of up to 4.0 kV, making it suitable for demanding electrical tasks. Its versatile design accommodates both fixed and flexible installation, ensuring reliability in various environments. The cable features a PUR sheath, offering exceptional oil and flame resistance, whilst maintaining durability and flexibility throughout its lifespan. Supporting operational temperatures from -20 to 80.0 °C, this technical marvel is also compliant with CE, UL, and RoHS standards, guaranteeing suitability for diverse industrial applications.

Designed for high voltage applications with a test voltage of 4 kV

Offers exceptional resistance to flames and oils enhancing safety

Supports both fixed and flexible installations providing versatile usage

Boasts a tensile stress rating of 50 N per mm sq for fixed installation ensuring robust performance

Features a circular connector that allows for adjustable cable outlet direction

Delivers a maximum bending capability suitable for up to 5 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy