Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-783
- Mfr. Part No.:
- 6FX3502-2XB12-1BA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP13,323.45
(exc. VAT)
PHP14,922.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,323.45 |
*price indicative
- RS Stock No.:
- 676-783
- Mfr. Part No.:
- 6FX3502-2XB12-1BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Encoder Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Encoder Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is an Advanced connectivity solution designed for optimal performance in various applications. Engineered to support demanding conditions, it features a robust design that accommodates flexible installations with a small bending radius and high tensile stress resistance. Its Durable PVC cable sheath and CFC/silicone-free insulation ensure reliability in challenging environments, while the 30 V rated voltage for power conductors meets strict safety standards. This solution is well-suited for installations requiring precision and durability, making it an Ideal choice for industrial settings. The product's compliance with CE marking and UL approval attests to its superior quality and safety in operation.
Three core design facilitates efficient data transmission
Supports up to 1000000 bends offering exceptional flexibility
Circular connector allows for adaptable cable outlet direction
Minimum bending radius for fixed installation is 4 times the cable outer diameter for maximum protection
Designed for encoders ensuring compatibility and performance in precise movements
Verification of suitability for CE and UL along with RoHS guarantees compliance with global standards
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
